Filter Your Search
1 - 1 of 1 results
|
TPS25910RSAT
Texas Instruments
|
$2.6706 | Yes | Yes | Active | 20 V | 2.9 V | 6.5 A | 3.3 V | 3 V | 20 V | 5 mA | +2.85V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | 4 X 4 MM, GREEN, PLASTIC, QFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |