Parametric results for: TPS2815DRG4 under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps2815drg4
Select parts from the table below to compare.
Compare
Compare
TPS2815DRG4
Texas Instruments
Check for Price Yes Yes Obsolete 10 V SCHMITT TRIGGER TOTEM-POLE 2 A 50 ns 50 ns NAND GATE BASED MOSFET DRIVER BIMOS ALSO REQUIRES 8V TO 40 V REGULATOR INPUT SUPPLY YES 2 14 V 4 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01