Filter Your Search
1 - 2 of 2 results
|
TPS2828DBVT
Texas Instruments
|
$1.0517 | Yes | Yes | Active | 10 V | 10 V | TOTEM-POLE | 2 A | 50 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 1 | 2 A | INVERTED | 15 µA | 14 V | 4 V | 14 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1997-02-01 | Texas Instruments | ||
|
TPS2828DBVTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | TOTEM-POLE | 2 A | 50 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | INVERTED | 15 µA | 14 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |