Filter Your Search
1 - 1 of 1 results
|
TPS3125J18DBVRG4
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | 850 mV | 3.3 V | 25 µA | +1.62V | 1 | YES | NO | MANUAL RESET INPUT; POWER-ON RESET GENERATOR | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |