Filter Your Search
1 - 2 of 2 results
|
TPS3840DL45DBVR
Texas Instruments
|
$0.3532 | Yes | Yes | Active | 4.5 V | 1.5 V | 10 V | 700 nA | +4.5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | 2019-07-16 | Texas Instruments | |||
|
TPS3840DL45DBVRQ1
Texas Instruments
|
$0.4168 | Yes | Yes | Active | 4.5 V | 1.5 V | 10 V | 700 nA | +4.5V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | 2019-09-08 | Texas Instruments |