Filter Your Search
1 - 2 of 2 results
|
TPS40200HDR
Texas Instruments
|
$71.0850 | Yes | Yes | Active | 12 V | 52 V | 4.5 V | 700 mV | 46 V | 3 A | 1 | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G8 | e4 | 1 | 175 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | Texas Instruments | ||||||||
|
TPS40200HD
Texas Instruments
|
$74.4874 | Yes | Yes | Active | 12 V | 52 V | 4.5 V | 700 mV | 46 V | 3 A | 1 | YES | SINGLE | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 45.24V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G8 | e4 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments | SOIC | 8 | EAR99 | 8542.39.00.01 |