Filter Your Search
1 - 2 of 2 results
|
TPS5103IDBR
Texas Instruments
|
$1.8265 | Yes | Yes | Active | 7 V | 25 V | 4.5 V | 1.2 V | 24 V | 20 A | 7 V | 1.2 mA | 1 | YES | PUSH-PULL | 500 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
TPS5103IDBRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 7 V | 25 V | 4.5 V | 3 A | YES | PUSH-PULL | 500 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |