Filter Your Search
1 - 1 of 1 results
![]() |
TPS51125ARGET
Texas Instruments
|
$2.0078 | Yes | Yes | Active | 12 V | 28 V | 5.5 V | 2 V | 5.5 V | 20 A | 2 | YES | PUSH-PULL | 460 kHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, VQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |