Filter Your Search
1 - 2 of 2 results
|
TPS53310RGTR
Texas Instruments
|
$1.7427 | Yes | Yes | Active | 3.3 V | 6 V | 2.9 V | 600 mV | 4.2 V | 3 A | 1 | YES | BUCK | 1.1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.04V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS53310RGTT
Texas Instruments
|
$2.2257 | Yes | Yes | Active | 3.3 V | 6 V | 2.9 V | 600 mV | 4.2 V | 3 A | 1 | YES | BUCK | 1.1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.04V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |