Filter Your Search
1 - 1 of 1 results
|
TPS53515RVER
Texas Instruments
|
$3.6597 | Yes | No | Active | 18 V | 1.5 V | 600 mV | 5.5 V | 12 A | 12 V | 6.3 mA | 1 | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N28 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.14X.18,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-CLIP, 28 PIN | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |