Filter Your Search
1 - 1 of 1 results
|
TPS54020RUWT
Texas Instruments
|
$5.8060 | Yes | No | Active | 12 V | 17 V | 4.5 V | 600 mV | 5 V | 10 A | 1 | YES | BUCK | 1.2 MHz | POWER STAGE INPUT VOLTAGE IS 1.6 TO 17V, OUTPUT VOLTAGE IS 0.6 TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PXSS-N15 | e4 | 1 | 150 °C | -40 °C | 260 | 30 | 15 | PLASTIC/EPOXY | SQUARE | SPECIAL SHAPE | YES | NICKEL PALLADIUM GOLD | NO LEAD | UNSPECIFIED | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | , | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |