Filter Your Search
1 - 2 of 2 results
|
TPS54231DR
Texas Instruments
|
$1.1110 | Yes | Yes | Active | 12 V | 28 V | 3.5 V | 800 mV | 25 V | 2 A | 1 | YES | BUCK | 570 kHz | ALSO OPERATES IN ADJUSTABLE MODE UPTO 0.8 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS54231DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 28 V | 3.5 V | 800 mV | 25 V | 2 A | 1 | YES | BUCK | 570 kHz | ALSO OPERATES IN ADJUSTABLE MODE UPTO 0.8 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |