Filter Your Search
1 - 2 of 2 results
|
TPS54290PWPR
Texas Instruments
|
$3.2141 | Yes | Yes | Active | 12 V | 5.2 V | 18 V | 4.5 V | 800 mV | 16.2 V | 2.5 A | 2 | YES | PHASE-SHIFT | 300 kHz | ALSO HAS PWM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 2 | 145 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS54290PWP
Texas Instruments
|
$3.3522 | Yes | Yes | Active | 12 V | 5.2 V | 18 V | 4.5 V | 800 mV | 16.2 V | 2.5 A | 2 | YES | PHASE-SHIFT | 300 kHz | ALSO HAS PWM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 2 | 145 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |