Filter Your Search
1 - 1 of 1 results
|
TPS54316PWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6 V | 4 V | 3.3 V | 3.3 V | 3 A | 1 | YES | BUCK | 700 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |