Parametric results for: TPS54325PWPR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps54325pwpr
Select parts from the table below to compare.
Compare
Compare
TPS54325PWPR
Texas Instruments
$1.3677 Yes Yes Active 12 V 5.5 V 18 V 4.5 V 760 mV 5.5 V 3 A 12 V 1 YES BUCK 700 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76V TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G14 e4 Not Qualified 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HTSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments