Filter Your Search
1 - 2 of 2 results
![]() |
TPS54360BDDAR
Texas Instruments
|
$2.2706 | Yes | Yes | Active | 12 V | 60 V | 4.5 V | 1 V | 58.8 V | 3.5 A | 1 | YES | BUCK | 2.5 MHz | ADJUSTABLE VOLTAGE FROM 0.8 TO 58.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | HSOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2019-03-01 | Texas Instruments | ||
![]() |
TPS54360BDDA
Texas Instruments
|
$2.5555 | Yes | Yes | Active | 12 V | 60 V | 4.5 V | 1 V | 58.8 V | 3.5 A | 1 | YES | BUCK | 2.5 MHz | ADJUSTABLE VOLTAGE FROM 0.8 TO 58.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.7 mm | TEXAS INSTRUMENTS INC | HLSOP, | compliant | EAR99 | 8542.39.00.01 | 2018-12-16 | Texas Instruments |