Filter Your Search
1 - 1 of 1 results
|
TPS54526RSAT
Texas Instruments
|
$1.6844 | Yes | Yes | Active | 12 V | 18 V | 4.5 V | 760 mV | 5.5 V | 5.5 A | 1 | YES | BUCK | 650 kHz | OUTPUT VOLTAGE RANGE IS 0.76 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |