Parametric results for: TPS54615PWP . under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: tps54615pwp
Select parts from the table below to compare.
Compare
Compare
TPS54615PWP
Texas Instruments
$3.3616 Yes Yes Obsolete 5 V 2.5 V 6 V 3 V 2.5 V 2.5 V 6 A 1 YES BUCK 700 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 e4 Not Qualified 2 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, HTSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
TPS54615PWPG4
Texas Instruments
$5.8277 Yes Obsolete 5 V 2.5 V 6 V 3 V 2.425 V 2.575 V 12 A YES BUCK 762 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 e4 Not Qualified 2 125 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, HTSSOP-28 28 compliant EAR99 8542.39.00.01
TPS54615PWPR
Texas Instruments
Check for Price Yes Yes Active 5 V 2.5 V 6 V 3 V 2.5 V 2.5 V 6 A 1 YES BUCK 700 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 e4 Not Qualified 2 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, HTSSOP-28 28 compliant EAR99 8542.39.00.01
TPS54615PWPRG4
Texas Instruments
Check for Price No Obsolete 5 V 2.5 V 6 V 3 V 2.425 V 2.575 V 12 A YES BUCK 762 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 e4 Not Qualified 2 125 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC SSOP HTSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01