Filter Your Search
1 - 1 of 1 results
|
TPS60150DRVT
Texas Instruments
|
$1.5477 | Yes | Yes | Active | 3.6 V | 5 V | 5.5 V | 2.7 V | 5 V | 5 V | 140 mA | 1 | YES | BOOST | 1.5 MHz | SWITCHED CAPACITOR REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, GREEN, PLASTIC, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |