Filter Your Search
1 - 1 of 1 results
![]() |
TPS61029QDPNRQ1
Texas Instruments
|
$1.5363 | Yes | Yes | Active | 5.5 V | 900 mV | 1.8 V | 5.5 V | 2.1 A | 1 | YES | BOOST | 600 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.8V TO 5.5V | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | EAR99 |