Filter Your Search
1 - 1 of 1 results
|
TPS61041DBVRG4
Texas Instruments
|
Check for Price | Yes | End Of Life | 2.4 V | 6 V | 1.8 V | 28 V | 285 mA | YES | BOOST | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |