Filter Your Search
1 - 2 of 2 results
|
TPS61081DRCT
Texas Instruments
|
$3.9834 | Yes | Yes | Obsolete | 3.6 V | 6 V | 2.5 V | 2.7 V | 27 V | 2 A | 1 | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||
|
TPS61081DRCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 6 V | 2.5 V | 2.7 V | 27 V | 1.3 A | 1 | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 |