Filter Your Search
1 - 1 of 1 results
|
TPS61086DRCR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 6 V | 2.3 V | 2.8 V | 18.5 V | 3.2 A | 1 | YES | BOOST | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, 1 MM HEIGHT, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |