Filter Your Search
1 - 1 of 1 results
![]() |
TPS61088RHLT
Texas Instruments
|
$3.1084 | Yes | Yes | Active | 3.6 V | 9 V | 12 V | 2.7 V | 4.5 V | 12.6 V | 13 A | 1 | YES | BOOST | 2.2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; PEAK CURRENT IS 11.4 A FOR PWM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | Texas Instruments |