Filter Your Search
1 - 2 of 2 results
|
TPS61089RNRR
Texas Instruments
|
$1.4562 | Yes | Yes | Active | 3.3 V | 9 V | 12 V | 2.7 V | 4.5 V | 12.6 V | 11 A | 1 | YES | BOOST | 2.2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N11 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 11 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 2 mm | 2.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-HR-11 | compliant | EAR99 | Texas Instruments | ||
|
TPS61089RNRT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 9 V | 12 V | 2.7 V | 4.5 V | 12.6 V | 11 A | 1 | YES | BOOST | 2.2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N11 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 11 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 2 mm | 2.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-HR-11 | compliant | Texas Instruments |