Filter Your Search
1 - 2 of 2 results
![]() |
TPS61100RGER
Texas Instruments
|
$2.6242 | Yes | Yes | Active | 1.8 V | 3.3 V | 800 mV | 1.5 V | 5.5 V | 1.8 A | 2 | YES | BOOST | 800 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
TPS61100RGERG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 3.3 V | 800 mV | 1.8 A | YES | BOOST | 800 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 |