Filter Your Search
1 - 10 of 17 results
|
TPS61177ARGRR
Texas Instruments
|
$1.1130 | Yes | Yes | Active | 12 V | 60 | 1.2 MHz | LED DISPLAY DRIVER | NO | 6 | 1 | 24 V | 2.5 V | YES | INDUSTRIAL | S-PQCC-N20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | Texas Instruments | |||||||||||||||||||||||
|
TPS61177RGRR
Texas Instruments
|
$1.1335 | Yes | Yes | Active | 12 V | 60 | 1.2 MHz | LED DISPLAY DRIVER | NO | 6 | 1 | 24 V | 2.5 V | YES | INDUSTRIAL | S-PQCC-N20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | VQFN-20 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||||||||||||||||||||||
|
TPS61176RTER
Texas Instruments
|
$1.2064 | Yes | Yes | Active | 3.6 V | 12 | STANDARD | 1 MHz | LED DISPLAY DRIVER | NO | 6 | 1 | 3 mA | 6.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||||||||||||||||||
|
TPS61170DRVTG4
Texas Instruments
|
$1.4175 | Yes | Yes | Active | SWITCHING REGULATOR | 1 | 1.44 A | YES | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 6 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 18 V | 3 V | 3.6 V | 1 | 38 V | 3 V | BUCK-BOOST | 1.2 MHz | |||||||||||||||||
|
TPS61170DRVR
Texas Instruments
|
$1.5446 | Yes | Yes | Active | SWITCHING REGULATOR | 1 | 1.44 A | YES | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | SON | SON-6 | 6 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 18 V | 3 V | 3.6 V | 1 | 38 V | 3 V | BUCK-BOOST | 1.2 MHz | |||||||||||||||||
|
TPS61170DRVT
Texas Instruments
|
$1.5878 | Yes | Yes | Active | SWITCHING REGULATOR | 1 | 1.44 A | YES | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | SON | SON-6 | 6 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 18 V | 3 V | 3.6 V | 1 | 38 V | 3 V | BUCK-BOOST | 1.2 MHz | |||||||||||||||||
|
TPS61170QDRVRQ1
Texas Instruments
|
$1.9756 | Yes | Yes | Active | OPERATES IN ADJUSTABLE MODE FROM 3 TO 38V | SWITCHING REGULATOR | 1 | 1.44 A | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSON | LCC6,.07SQ,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | SON | WSON-6 | 6 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 18 V | 3 V | 3.6 V | 1 | 38 V | 3 V | BUCK-BOOST | 1.5 MHz | ||||||||||||||
|
TPS61175QPWPRQ1
Texas Instruments
|
$2.1601 | Yes | Yes | Active | SWITCHING REGULATOR | 1 | 5 A | YES | AUTOMOTIVE | R-PDSO-G14 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-14 | compliant | EAR99 | Texas Instruments | CURRENT-MODE | PULSE WIDTH MODULATION | 18 V | 2.9 V | 3.6 V | 1 | 38 V | 2.9 V | BUCK-BOOST | 2.64 MHz | ||||||||||||||||||||
|
TPS611781RNWR
Texas Instruments
|
$2.4629 | Yes | Yes | Active | VOUT RANGE=(4.5-20 VOLT) | SWITCHING REGULATOR | 1 | 8.7 A | YES | INDUSTRIAL | R-PBCC-N13 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 13 | PLASTIC/EPOXY | QCCN | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | 3.5 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | VQFN-13 | compliant | EAR99 | Texas Instruments | CURRENT-MODE | PULSE WIDTH MODULATION | 20 V | 2.7 V | 6 V | 1 | 20 V | 4.5 V | BOOST | 2.2 MHz | 2017-02-26 | 16 V | |||||||||||||||||||
|
TPS61178RNWR
Texas Instruments
|
$2.4629 | Yes | Yes | Active | VOUT RANGE=(4.5-20 VOLT) | SWITCHING REGULATOR | 1 | 9.4 A | YES | INDUSTRIAL | R-PBCC-N13 | e4 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | PLASTIC/EPOXY | QCCN | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | 3.5 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | VQFN-13 | compliant | EAR99 | Texas Instruments | CURRENT-MODE | PULSE FREQUENCY MODULATION | 20 V | 2.7 V | 6 V | 1 | 20 V | 4.5 V | BOOST | 2.2 MHz | 2017-02-26 | 16 V |