Filter Your Search
1 - 1 of 1 results
|
TPS61182RTERG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.15 V | 6 | STANDARD | 1 kHz | LED DISPLAY DRIVER | IT ALSO NEED 5 TO 24 V VBAT SUPPLY | NO | 1 | 2 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 |