Filter Your Search
1 - 1 of 1 results
|
TPS61232DRCR
Texas Instruments
|
$1.4545 | Yes | Yes | Active | 3.6 V | 5 V | 5.5 V | 2.3 V | 5 V | 5 V | 6 A | 1 | YES | BOOST | 2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | Texas Instruments |