Filter Your Search
1 - 1 of 1 results
|
TPS61240IDRVRQ1
Texas Instruments
|
$1.0551 | Yes | Yes | Active | 3.6 V | 5 V | 5.5 V | 2.3 V | 5 V | 5 V | 450 mA | 3.6 V | 1 | YES | BOOST | 3.5 MHz | ALSO HAVE PFM CONTROL MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, GREEN, PLASTIC, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |