Filter Your Search
1 - 1 of 1 results
|
TPS61252DSGT
Texas Instruments
|
$1.3151 | Yes | Yes | Active | 3.6 V | 5 V | 6 V | 2.3 V | 3 V | 6.5 V | 1.5 A | 1 | YES | BOOST | 3.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3 ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |