Filter Your Search
1 - 1 of 1 results
|
TPS62004DGSRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.6 V | 1.5 V | 5.5 V | 2 V | 1.5 V | 1.5 V | 1.6 A | 1 | YES | BUCK | 1 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |