Filter Your Search
1 - 2 of 2 results
|
TPS62046DGQR
Texas Instruments
|
$1.7275 | Yes | Yes | Active | 3.6 V | 6 V | 2.5 V | 3.3 V | 3.3 V | 1.2 A | 1 | YES | BUCK | 1.5 MHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS62046DGQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 6 V | 2.5 V | 3.3 V | 3.3 V | 1.2 A | 1 | YES | BUCK | 1.5 MHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |