Filter Your Search
1 - 1 of 1 results
|
TPS62172DSGR
Texas Instruments
|
$1.2154 | Yes | Yes | Active | 12 V | 3.3 V | 17 V | 3 V | 3.3 V | 3.3 V | 500 mA | 12 V | 1 | YES | BUCK | 2.25 MHz | ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, GREEN, PLASTIC, WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |