Filter Your Search
1 - 1 of 1 results
|
TPS62175DQCT
Texas Instruments
|
$1.4283 | Yes | Yes | Active | 12 V | 28 V | 4.7 V | 1 V | 6 V | 500 mA | 12 V | 1 | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT MODE FROM 1 TO 6 VOLT | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |