Filter Your Search
1 - 1 of 1 results
|
TPS62180YZFR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 15 V | 4 V | 900 mV | 6 V | 6 A | 1 | YES | BUCK | 2 MHz | OUTPUT VOLTAGE IS 0.9 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B24 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.1 mm | 3.1 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-24 | compliant | Texas Instruments |