Filter Your Search
1 - 3 of 3 results
|
TPS622312DRYR
Texas Instruments
|
$0.5555 | Yes | Yes | Active | 3.6 V | 2 V | 6 V | 2.05 V | 2 V | 500 mA | 1 | YES | BUCK | 3.5 MHz | ALSO HAS PWM AND PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 600 µm | TEXAS INSTRUMENTS INC | SON | VSON, | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS622312DRYT
Texas Instruments
|
$0.7497 | Yes | Yes | Active | 3.6 V | 2 V | 6 V | 2.05 V | 2.5 V | 500 mA | 1 | YES | BUCK | 3.5 MHz | ALSO HAS PWM AND PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 600 µm | TEXAS INSTRUMENTS INC | SON | 1 X 1.50 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-287UFAD, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS622312DRY
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 2 V | 6 V | 2.05 V | 1.22 A | YES | BUCK | 3.8 MHz | ALSO HAS PWM AND PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 600 µm | TEXAS INSTRUMENTS INC | SON | VSON, | 6 | unknown | EAR99 | 8542.39.00.01 |