Filter Your Search
1 - 1 of 1 results
|
TPS62260IDRVRQ1
Texas Instruments
|
$0.7835 | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2 V | 600 mV | 6 V | 600 mA | 1 | YES | BUCK | 2.25 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM, ALSO ... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, 0.80 MM, GREEN, PLASTIC, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |