Filter Your Search
1 - 1 of 1 results
|
TPS626765YFDT
Texas Instruments
|
$0.5955 | Yes | Yes | Active | 3.6 V | 1.05 V | 4.8 V | 2.3 V | 1.05 V | 1.05 V | 650 mA | 1 | YES | BUCK | 6.6 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 926 µm | 1.3 mm | 400 µm | TEXAS INSTRUMENTS INC | DSBGA-6 | compliant | Texas Instruments |