Filter Your Search
1 - 1 of 1 results
|
TPS628113HQWRWYRQ1
Texas Instruments
|
$0.9677 | Yes | Yes | Active | 5 V | 3.3 V | 6 V | 2.7 V | 3.3 V | 3.3 V | 1 A | 1 | YES | BUCK | 4 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N9 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 9 | PLASTIC/EPOXY | HVQCCN | LCC9,.08X.12,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-9 | compliant | Texas Instruments |