Filter Your Search
1 - 1 of 1 results
![]() |
TPS62825DMQR
Texas Instruments
|
$0.7386 | Yes | Yes | Active | 5 V | 5.5 V | 2.4 V | 600 mV | 4 V | 2 A | 1 | YES | BUCK | 2.2 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE IS 0.6 TO 4 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.5 mm | 1.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |