Filter Your Search
1 - 1 of 1 results
|
TPS6285010MQDRLRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 1.8 V | 6 V | 2.7 V | 1.782 V | 1.818 V | 1 A | 1 | YES | BUCK | 4 MHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-F8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | VSOF | FL8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 2.1 mm | 600 µm | TEXAS INSTRUMENTS INC | SOT-583, 8 PIN | compliant | 2020-11-14 | Texas Instruments |