Filter Your Search
1 - 1 of 1 results
|
TPS6286910CRQYR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2.4 V | 400 mV | 1.675 V | 6 A | 5 V | 1 | YES | BUCK | 2.4 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PQCC-N9 | e3 | 2 | 125 °C | -40 °C | 260 | 9 | PLASTIC/EPOXY | VQCCN | LCC9,.06X.10(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | QUAD | 1.5 mm | 2.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-HR, 9 PIN | compliant | Texas Instruments |