Filter Your Search
1 - 2 of 2 results
|
TPS65014RGZR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 70 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N48 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 7 X 7 MM, GREEN, PLASTIC, VQFN-48 | 48 | unknown | EAR99 | 8542.39.00.01 | ||
|
TPS65014RGZRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 70 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N48 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | unknown | EAR99 | 8542.39.00.01 |