Filter Your Search
1 - 2 of 2 results
|
TPS65020RHAT
Texas Instruments
|
$4.9151 | Yes | Yes | Active | 6 V | 2.5 V | 600 mV | 6 V | 1.2 A | 3.6 V | 2.5 V | 6 V | 33 µA | 1 | 6 | YES | YES | 1.7 MHz | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS65020RHATG4
Texas Instruments
|
$5.8978 | No | Obsolete | 600 mV | 6 V | 1.2 A | 3.6 V | 2.5 V | 6 V | 33 µA | 1 | 6 | YES | YES | 1.7 MHz | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N40 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |