Filter Your Search
1 - 1 of 1 results
|
TPS65235-1RUKR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 20 V | 4.5 V | 11 V | 20 V | 1 A | 12 V | 4.5 V | 20 V | 1 | 1 | YES | YES | BOOST | 1 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | Texas Instruments |