Parametric results for: TPS65910A3A1RSL . under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps65910a3a1rsl
Select parts from the table below to compare.
Compare
Compare
TPS65910A3A1RSLR
Texas Instruments
$3.6009 Yes Yes Active 5.5 V 1.7 V 600 mV 3.3 V 1.5 A 3.6 V 1.7 V 5.5 V 1 12 YES YES 3 MHz POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N48 e4 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 6 mm 6 mm 1 mm TEXAS INSTRUMENTS INC QFN 6 X 6 MM, 1 MM HEIGHT, 0.40 MM PITCH, GREEN, PLASTIC, VQFN-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
TPS65910A3A1RSL
Texas Instruments
$4.0925 Yes Yes Active 5.5 V 1.7 V 600 mV 3.3 V 1.5 A 3.6 V 1.7 V 5.5 V 1 12 YES YES 3 MHz POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N48 e4 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 6 mm 6 mm 1 mm TEXAS INSTRUMENTS INC QFN 6 X 6 MM, 1 MM HEIGHT, 0.40 MM PITCH, GREEN, PLASTIC, VQFN-48 48 compliant EAR99 8542.39.00.01 Texas Instruments