Filter Your Search
1 - 4 of 4 results
|
TPS6735IDR
Texas Instruments
|
$2.6789 | Yes | Yes | Active | 4.5 V | -5 V | 6.2 V | 4 V | -5 V | -5 V | 200 mA | 5 V | YES | INVERTER | 160 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS6735IDG4
Texas Instruments
|
$2.7512 | Yes | Obsolete | 4.5 V | -5 V | 6.2 V | 4 V | 2 A | YES | BUCK-BOOST | 160 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TPS6735ID
Texas Instruments
|
$3.0762 | Yes | Yes | Active | 4.5 V | -5 V | 6.2 V | 4 V | -5 V | -5 V | 200 mA | 5 V | YES | INVERTER | 160 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS6735IDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | -5 V | 6.2 V | 4 V | -5 V | -5 V | 2 A | 5 V | YES | BUCK-BOOST | 160 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |