Filter Your Search
1 - 2 of 2 results
|
TPS70933DRVRM3
Texas Instruments
|
$0.5111 | Yes | Yes | Active | 30 V | 4.3 V | 3.3 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 32 V | 0.01 % | 0.05 % | 1 | 3.333 V | 3.267 V | 1 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | EAR99 | 8542.39.00.01 | 2020-10-27 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
TPS70933DRVR
Texas Instruments
|
$0.6847 | Yes | Yes | Active | 30 V | 2.7 V | 3.3 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.333 V | 3.267 V | 2 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |