Filter Your Search
1 - 2 of 2 results
|
TPS71257DRCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.08 V | 2.85 V | 125 mV | 250 mA | 2.85 V | 230 mV | 250 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 1 | 2.9355 V | 2.7645 V | 2.9355 V | 2.7645 V | PMOS | 3 % | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
TPS71257DRCT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.85 V | 2.85 V | 125 mV | 250 mA | 2.85 V | 230 mV | 250 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 1 | 2.9355 V | 2.7645 V | 2.9355 V | 2.7645 V | PMOS | 3 % | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments |